Part Details for CR43NP-5R6MC by Sumida Corporation
Overview of CR43NP-5R6MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR43NP-5R6MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2206-1-ND
|
DigiKey | FIXED IND 5.6UH 990MA 125.7 MOHM Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 / $0.9300 | Buy Now |
DISTI #
CR43NP-5R6MC
|
Avnet Americas | Ind Power Unshielded Wirewound 5.6uH 20% 7.96MHz 990mA Carrier T/R - Tape and Reel (Alt: CR43NP-5R6MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3507 / $0.3791 | Buy Now |
DISTI #
851-CR43NP-5R6MC
|
Mouser Electronics | Power Inductors - SMD 5.6uH 0.99A 20% SMD PWR INDUCTOR RoHS: Compliant | 1480 |
|
$0.4060 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3790 | Buy Now |
|
Bristol Electronics | 1602 |
|
RFQ | ||
|
Quest Components | 184 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for CR43NP-5R6MC
CR43NP-5R6MC CAD Models
CR43NP-5R6MC Part Data Attributes
|
CR43NP-5R6MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR43NP-5R6MC
Sumida Corporation
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1917, CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1917 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.1257 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.99 A | |
Self Resonance Frequency | 44.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |