Part Details for CR5210-10 by CR Magnetics Inc
Overview of CR5210-10 by CR Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR5210-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
582-1059-ND
|
DigiKey | SENSOR CURRENT MAGNETIC 10A DC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$124.7712 / $142.6000 | Buy Now |
Part Details for CR5210-10
CR5210-10 CAD Models
CR5210-10 Part Data Attributes:
|
CR5210-10
CR Magnetics Inc
Buy Now
|
Compare Parts:
CR5210-10
CR Magnetics Inc
|
Samacsys Manufacturer | CR Magnetics Inc. |