Part Details for CR5314-000 by TE Connectivity
Overview of CR5314-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CR5314-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR5314-000-ND
|
DigiKey | 44A0212-12-8 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CR5314-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Silver Plated Copper Gray 1000Vac - Bulk (Alt: CR5314-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A0212-12-8 RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
000000000005141472
|
Sager | Hook-up Wire 44A0212-12-8 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0212-12-8 RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
Part Details for CR5314-000
CR5314-000 CAD Models
CR5314-000 Part Data Attributes
|
CR5314-000
TE Connectivity
Buy Now
|
Compare Parts:
CR5314-000
TE Connectivity
Wire And Cable, 12AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |