Part Details for CR54-100MC by Sumida Corporation
Overview of CR54-100MC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR54-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2579 |
|
$0.2243 / $0.8625 | Buy Now |
|
Quest Components | 2063 |
|
$0.2990 / $1.1500 | Buy Now |
Part Details for CR54-100MC
CR54-100MC CAD Models
CR54-100MC Part Data Attributes
|
CR54-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR54-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.44 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |