Part Details for CR54-220MC by Sumida Corporation
Overview of CR54-220MC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR54-220MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 481 |
|
$0.8200 / $2.0500 | Buy Now |
Part Details for CR54-220MC
CR54-220MC CAD Models
CR54-220MC Part Data Attributes
|
CR54-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR54-220MC
Sumida Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for CR54-220MC
This table gives cross-reference parts and alternative options found for CR54-220MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR54-220MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC-0602-220 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | Micro Electronics Corporation | CR54-220MC vs SPC-0602-220 |
SPC-0703-220 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | Micro Electronics Corporation | CR54-220MC vs SPC-0703-220 |
CR54-220MB | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, | Sumida Corporation | CR54-220MC vs CR54-220MB |
EPI220102F3030L | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, | PCA Electronics Inc | CR54-220MC vs EPI220102F3030L |
SPC-0603-220 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | Micro Electronics Corporation | CR54-220MC vs SPC-0603-220 |