Part Details for CR54NP-121KC by Sumida Corporation
Overview of CR54NP-121KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR54NP-121KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR54NP-121KCTR-ND
|
DigiKey | FIXED IND 120UH 480MA 930MOHM SM Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3797 | Buy Now |
DISTI #
CR54NP-121KC
|
Avnet Americas | Ind Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 480mA Carrier T/R - Tape and Reel (Alt: CR54NP-121KC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3088 / $0.3337 | Buy Now |
DISTI #
851-CR54NP-121KC
|
Mouser Electronics | Power Inductors - SMD 120uH 0.48A 10% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.4020 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3340 | Buy Now |
Part Details for CR54NP-121KC
CR54NP-121KC CAD Models
CR54NP-121KC Part Data Attributes
|
CR54NP-121KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR54NP-121KC
Sumida Corporation
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, CHIP, 2422, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2422 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2422 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.93 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 8.61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |