Part Details for CR54NP-150MC by Sumida Corporation
Overview of CR54NP-150MC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 | |
ZSC31150MCSV1P1 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 |
Price & Stock for CR54NP-150MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1531-1-ND
|
DigiKey | FIXED IND 15UH 1.3A 140 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4517 In Stock |
|
$0.3430 / $0.8000 | Buy Now |
DISTI #
CR54NP-150MC
|
Avnet Americas | Ind Power Unshielded Wirewound 15uH 20% 2.52MHz Ferrite 1.3A Carrier T/R - Tape and Reel (Alt: CR54NP-150MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3088 / $0.3337 | Buy Now |
DISTI #
851-CR54NP-150MC
|
Mouser Electronics | Power Inductors - SMD 15uH 1.30A RoHS: Compliant | 1498 |
|
$0.3250 / $0.7900 | Buy Now |
|
Future Electronics | CR Series 15 uH 20 % Tolerance 1.3 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 805 |
|
$0.2940 / $1.0500 | Buy Now |
|
Quest Components | 1 ELEMENT, 15 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 644 |
|
$0.3640 / $1.4000 | Buy Now |
|
Quest Components | 1 ELEMENT, 15 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 235 |
|
$0.3675 / $0.7875 | Buy Now |
Part Details for CR54NP-150MC
CR54NP-150MC CAD Models
CR54NP-150MC Part Data Attributes
|
CR54NP-150MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR54NP-150MC
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, CHIP, 2422, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2422 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 25.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |