CR64/U3M500000
Description: Parallel - Fundamental Quartz Crystal, 3.5MHz Nom,

Overview of CR64/U3M500000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR64/U3M500000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR64/U3M500000 by Microsemi Corporation

CR64/U3M500000
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
30 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.5 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch)
Series Resistance
180 Ω
Surface Mount
NO
Want to compare parts?
  1. CR64/U3M500000
    Microsemi Corporation
    Parallel - Fundamental Quartz Crystal, 3.5MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR64/U3M500000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR64/U3M500000 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CR64/U3M500000 would you like to use for your alert(s)?
  • Please alert me when CR64/U3M500000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR64/U3M500000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR64/U3M500000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR64/U3M500000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR64/U3M500000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR64/U3M500000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: