CR64/U6M144000
Description: Parallel - Fundamental Quartz Crystal, 6.144MHz Nom,

Overview of CR64/U6M144000 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CR64/U6M144000 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR64/U6M144000 by Defense Logistics Agency

CR64/U6M144000
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
30 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
6.144 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch)
Series Resistance
50 Ω
Surface Mount
NO
Want to compare parts?
  1. CR64/U6M144000
    Defense Logistics Agency
    Parallel - Fundamental Quartz Crystal, 6.144MHz Nom,
    VS

Alternate Parts for CR64/U6M144000

This table gives cross-reference parts and alternative options found for CR64/U6M144000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR64/U6M144000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR64/U6M144000 Parallel - Fundamental Quartz Crystal, 6.144MHz Nom Microchip Technology Inc CR64/U6M144000 vs CR64/U6M144000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR64/U6M144000 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR64/U6M144000 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of CR64/U6M144000 would you like to use for your alert(s)?
  • Please alert me when CR64/U6M144000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR64/U6M144000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR64/U6M144000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR64/U6M144000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR64/U6M144000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR64/U6M144000 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: