Part Details for CR64/U6M144000 by Quantic Croven
Overview of CR64/U6M144000 by Quantic Croven
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CR64/U6M144000
CR64/U6M144000 CAD Models
CR64/U6M144000 Part Data Attributes
|
CR64/U6M144000
Quantic Croven
Buy Now
|
Compare Parts:
CR64/U6M144000
Quantic Croven
Parallel - Fundamental Quartz Crystal, 6.144MHz Nom
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CROVEN CRYSTALS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6.144 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for CR64/U6M144000
This table gives cross-reference parts and alternative options found for CR64/U6M144000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR64/U6M144000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR64/U6M144000 | Parallel - Fundamental Quartz Crystal, 6.144MHz Nom | Microchip Technology Inc | CR64/U6M144000 vs CR64/U6M144000 |