Part Details for CR6CM-12B#BB0 by Renesas Electronics Corporation
Overview of CR6CM-12B#BB0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CR6CM-12B#BB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CR6CM - 600V - 6A - Thyristor Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1641 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for CR6CM-12B#BB0
CR6CM-12B#BB0 CAD Models
CR6CM-12B#BB0 Part Data Attributes
|
CR6CM-12B#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR6CM-12B#BB0
Renesas Electronics Corporation
600V - 6A - Thyristor Medium Power Use, TO-220AB, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 90 A | |
On-state Current-Max | 6000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for CR6CM-12B#BB0
This table gives cross-reference parts and alternative options found for CR6CM-12B#BB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR6CM-12B#BB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR6CM-12B#BH0 | 600V - 6A - Thyristor Medium Power Use, TO-220ABA, /Tube | Renesas Electronics Corporation | CR6CM-12B#BB0 vs CR6CM-12B#BH0 |