Part Details for CR75NP-120KC by Sumida Corporation
Overview of CR75NP-120KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-120KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 20pin Header C Coding | |
10159549-120KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin C Coding |
Price & Stock for CR75NP-120KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR75NP-120KCTR-ND
|
DigiKey | FIXED IND 12UH 2A 80 MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
DISTI #
CR75NP-120KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 12uH 10% 2.52MHz Ferrite 2A SMD T/R - Tape and Reel (Alt: CR75NP-120KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3643 / $0.3938 | Buy Now |
DISTI #
851-CR75NP-120KC
|
Mouser Electronics | Power Inductors - SMD 12uH 2A 10% SMD PWR INDUCTOR RoHS: Compliant | 958 |
|
$0.4000 / $0.9200 | Buy Now |
|
Future Electronics | CR Series 10 uH 10 % Tolerance 2 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
Part Details for CR75NP-120KC
CR75NP-120KC CAD Models
CR75NP-120KC Part Data Attributes
|
CR75NP-120KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR75NP-120KC
Sumida Corporation
1 ELEMENT, 12uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3229, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3229 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3229 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CR75 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | Tape | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 23 MHz | |
Series | CR75 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |