There are no models available for this part yet.
Overview of CR75NP-181KC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CR75NP-181KC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR75NP-181KCTR-ND
|
DigiKey | FIXED IND 180UH 510MA 710MOHM SM Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now | |
DISTI #
CR75NP-181KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 180uH 10% 1kHz Ferrite 0.51A SMD T/R - Tape and Reel (Alt: CR75NP-181KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3643 / $0.3938 | Buy Now | |
DISTI #
851-CR75NP-181KC
|
Mouser Electronics | Power Inductors - SMD 180uH 0.51A 10% SMD PWR INDUCTOR RoHS: Compliant | 990 |
|
$0.4240 / $0.9400 | Buy Now | |
Future Electronics | CR Series 180 uH 10 % Tolerance 0.51 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3850 / $0.5200 | Buy Now |
CAD Models for CR75NP-181KC by Sumida Corporation
Part Data Attributes for CR75NP-181KC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
3229
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
3229
|
Construction
|
Unshielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.71 Ω
|
Inductance-Nom (L)
|
180 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series
|
CR75
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
7.8 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
Tape
|
Rated Current-Max
|
0.51 A
|
Self Resonance Frequency
|
5.8 MHz
|
Series
|
CR75
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|