Part Details for CR75NP-330KC by Sumida Corporation
Overview of CR75NP-330KC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR75NP-330KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1539-1-ND
|
DigiKey | FIXED IND 33UH 1.2A 130 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
893 In Stock |
|
$0.4502 / $0.9400 | Buy Now |
DISTI #
CR75NP-330KC
|
Avnet Americas | Ind Power Unshielded Wirewound 33uH 10% 2.52MHz 1.2A Carrier T/R - Tape and Reel (Alt: CR75NP-330KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2785 / $0.4543 | Buy Now |
DISTI #
851-CR75NP-330KC
|
Mouser Electronics | Power Inductors - SMD 33uH 1.2A RoHS: Compliant | 955 |
|
$0.4040 / $0.9300 | Buy Now |
|
Future Electronics | CR Series 33 uH 10 % Tolerance 1.2 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Bristol Electronics | 1197 |
|
RFQ | ||
DISTI #
CR75NP-330KC
|
Avnet Americas | Ind Power Unshielded Wirewound 33uH 10% 2.52MHz 1.2A Carrier T/R - Tape and Reel (Alt: CR75NP-330KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2785 / $0.4543 | Buy Now |
Part Details for CR75NP-330KC
CR75NP-330KC CAD Models
CR75NP-330KC Part Data Attributes:
|
CR75NP-330KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR75NP-330KC
Sumida Corporation
1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3229, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3229 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3229 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CR75 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 15 MHz | |
Series | CR75 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |