Part Details for CR9959-000 by TE Connectivity
Overview of CR9959-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR9959-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR9959-000-ND
|
DigiKey | HEATSHRINK 0.025" BLACK Min Qty: 2500 Lead time: 26 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.5849 | Buy Now |
DISTI #
CR9959-000
|
Avnet Americas | MFT-MT1000-NO.65-0-SP - Cable Rools/Shrink Tubing (Alt: CR9959-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$8.2991 / $9.3699 | Buy Now |
DISTI #
650-CR9959-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves MFT-MT1000-NO.65-0SP PRICED PER FOOT RoHS: Compliant | 0 |
|
$8.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Box | 0Box |
|
$7.6400 | Buy Now |
DISTI #
RYCMFT-MT1000-NO.65-0-SP
|
Heilind Electronics | CR9959-000 | Americas - 0 in Stock |
|
$9.8424 | Buy Now |
|
Onlinecomponents.com | MFT-MT1000-NO.65-0-SP RoHS: Compliant | 0 |
|
$8.4800 / $24.9000 | Buy Now |
DISTI #
RYCMFT-MT1000-NO.65-0-SP
|
Interstate Connecting Components | CR9959-000 | 0 |
|
$9.8424 | Buy Now |
DISTI #
000000000003787702
|
Sager | Heat Shrink Tubing & Sleeves MFT-MT1000-NO.65-0SP PRICED PER FOOT Min Qty: 2500 | 0 |
|
$11.7100 | Buy Now |
|
Master Electronics | MFT-MT1000-NO.65-0-SP RoHS: Compliant | 0 |
|
$8.4800 / $24.9000 | Buy Now |