Part Details for CRA2512-FZ-R004ELF by Bourns Inc
Overview of CRA2512-FZ-R004ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRA2512-FZ-R004ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7387
|
Newark | Current Sense Res, Aec-Q200, 0R004, 2512, Resistance:0.004Ohm, Product Range:Cra2512 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Width:3.2Mmrohs Compliant: Yes |Bourns CRA2512-FZ-R004ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
CRA2512-FZ-R004ELF-ND
|
DigiKey | RES 0.004 OHM 1% 3W 2512 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CRA2512-FZ-R004ELF
|
Avnet Americas | SMD Current Sense Resistor, 4 Milliohm, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRA2512-FZ-R004ELF) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4826 |
|
RFQ | ||
|
Quest Components | 3860 |
|
$0.2772 / $0.7920 | Buy Now |
Part Details for CRA2512-FZ-R004ELF
CRA2512-FZ-R004ELF CAD Models
CRA2512-FZ-R004ELF Part Data Attributes
|
CRA2512-FZ-R004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-FZ-R004ELF
Bourns Inc
RES SMD 0.004 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.35 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |