Part Details for CRA2512-FZ-R018ELF by Bourns Inc
Overview of CRA2512-FZ-R018ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA2512-FZ-R018ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6488
|
Newark | Resmetalstrip 2512 R018 1% 3W Tc50 /Tape & Reel - 7" Reel |Bourns CRA2512-FZ-R018ELF RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
118-CRA2512-FZ-R018ELFTR-ND
|
DigiKey | RESMETALSTRIP 2512 R018 1% 3W TC Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1996 | Buy Now |
DISTI #
CRA2512-FZ-R018ELF
|
Avnet Americas | ResMetalStrip 2512 R018 1% 3W TC50 - Tape and Reel (Alt: CRA2512-FZ-R018ELF) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.2158 | Buy Now |
DISTI #
652-CRA2512FZR018ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalStrip 2512 R018 1% 3W TC50 RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now |
DISTI #
CRA2512-FZ-R018ELF
|
Avnet Abacus | ResMetalStrip 2512 R018 1% 3W TC50 - Tape and Reel (Alt: CRA2512-FZ-R018ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now |