Part Details for CRA2512-FZ-R070ELF by Bourns Inc
Overview of CRA2512-FZ-R070ELF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRA2512-FZ-R070ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1204
|
Newark | Current Sense Res, 0R07, 3W, 2512, Resistance:0.07Ohm, Product Range:Cra Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRA2512-FZ-R070ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7972 |
|
$0.2030 / $0.2770 | Buy Now |
DISTI #
14P5528
|
Newark | Current Sense Res, 0R07, 3W, 2512, Resistance:0.07Ohm, Product Range:Cra Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRA2512-FZ-R070ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.1920 | Buy Now |
DISTI #
67AC7558
|
Newark | Current Sense Res, 0R07, 1%, 3 W, 2512, Resistance:0.07Ohm, Product Range:Cra2512 Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Alloy, Temperature Rohs Compliant: Yes |Bourns CRA2512-FZ-R070ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.3240 | Buy Now |
DISTI #
CRA2512-FZ-R070ELFCT-ND
|
DigiKey | RES 0.07 OHM 1% 3W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66191 In Stock |
|
$0.1129 / $0.6900 | Buy Now |
DISTI #
34AK1204
|
Avnet Americas | SMD Current Sense Resistor, 70 Milliohm, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Product that comes on tape, but is not reeled (Alt: 34AK1204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 7972 Partner Stock |
|
$0.2320 / $0.6660 | Buy Now |
DISTI #
CRA2512-FZ-R070ELF
|
Avnet Americas | SMD Current Sense Resistor, 70 Milliohm, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRA2512-FZ-R070ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.2158 | Buy Now |
DISTI #
652-CRA2512FZR070ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.070ohms 1% +/- 50PPM RoHS: Compliant | 27425 |
|
$0.1140 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Res Metal Strip 2512 0.07 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.1137 / $0.2203 | Buy Now |
DISTI #
CRA2512-FZ-R070ELF
|
TTI | Current Sense Resistors - SMD 0.070ohms 1% +/- 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
CRA2512-FZ-R070ELF
|
Avnet Abacus | SMD Current Sense Resistor, 70 Milliohm, � 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRA2512-FZ-R070ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CRA2512-FZ-R070ELF
CRA2512-FZ-R070ELF CAD Models
CRA2512-FZ-R070ELF Part Data Attributes
|
CRA2512-FZ-R070ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-FZ-R070ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 3W, 0.07ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.07 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |