Part Details for CRA2512-JZ-R020ELF by Bourns Inc
Overview of CRA2512-JZ-R020ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRA2512-JZ-R020ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5537
|
Newark | Resmetalstrip 2512 R020 5% 3W Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRA2512-JZ-R020ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3380 | Buy Now |
DISTI #
118-CRA2512-JZ-R020ELFCT-ND
|
DigiKey | RES 0.02 OHM 5% 3W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7980 In Stock |
|
$0.2450 / $1.2500 | Buy Now |
DISTI #
CRA2512-JZ-R020ELF
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 5%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRA2512-JZ-R020ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.2783 | Buy Now |
DISTI #
652-CRA2512JZR020ELF
|
Mouser Electronics | Current Sense Resistors - SMD .02 ohm 5% RoHS: Compliant | 0 |
|
$0.2220 | Order Now |
|
Onlinecomponents.com | Res Metal Strip 2512 0.02 Ohm 5% 3W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2433 / $0.5096 | Buy Now |
DISTI #
CRA2512-JZ-R020ELF
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 5%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRA2512-JZ-R020ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Strip 2512 0.02 Ohm 5% 3W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2433 / $0.5096 | Buy Now |
Part Details for CRA2512-JZ-R020ELF
CRA2512-JZ-R020ELF CAD Models
CRA2512-JZ-R020ELF Part Data Attributes
|
CRA2512-JZ-R020ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-JZ-R020ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 3W, 0.02ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |