Part Details for CRBSCS-01-60.000 by Crystek Corporation
Overview of CRBSCS-01-60.000 by Crystek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRBSCS-01-60.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
549-CRBSCS-01-60.000
|
Mouser Electronics | Specialty Oscillators 60 MHz, 30 mA Max, +5.5V to +15 V, -40C to 85C RoHS: Compliant | 3 |
|
$79.3100 / $94.8300 | Buy Now |