CRCW010010R0JREL
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP

Overview of CRCW010010R0JREL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW010010R0JREL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 01Y3459
Newark Crcw01005 250 10R 5% Et3 E3 Rohs Compliant: Yes |Vishay CRCW010010R0JREL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0170
$0.0170 Buy Now
DISTI # CRCW010010R0JREL
Avnet Americas CRCW01005 250 10R 5% ET3 e3 - Tape and Reel (Alt: CRCW010010R0JREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0135
$0.0135 Buy Now
DISTI # 71-CRCW010010R0JREL
Mouser Electronics Thick Film Resistors - SMD 01005 10ohm 5% 250ppm 0.031watts RoHS: Compliant 30514
  • 1 $0.2000
  • 10 $0.1330
  • 100 $0.0520
  • 1,000 $0.0230
  • 2,500 $0.0170
  • 10,000 $0.0160
  • 20,000 $0.0130
$0.0130 / $0.2000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks 0
  • 20,000 $0.0132
$0.0132 Buy Now

CAD Models for CRCW010010R0JREL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW010010R0JREL by Vishay Intertechnologies

CRCW010010R0JREL
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 15
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
15 V
Want to compare parts?
  1. CRCW010010R0JREL
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for CRCW010010R0JREL

This table gives cross-reference parts and alternative options found for CRCW010010R0JREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW010010R0JREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1FLTC100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FLTC100J
RK73B1FLTP100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FLTP100J
RK73B1FTTE100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FTTE100J
RK73B1FTTDD100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FTTDD100J
RK73B1FTTED100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FTTED100J
CR03-100-JY Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ASJ Holdings Limited CRCW010010R0JREL vs CR03-100-JY
RK73B1FLTED100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FLTED100J
RK73B1FTTC100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FTTC100J
CR03-100-JK Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 10ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ASJ Holdings Limited CRCW010010R0JREL vs CR03-100-JK
RK73B1FLTE100J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc CRCW010010R0JREL vs RK73B1FLTE100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW010010R0JREL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW010010R0JREL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW010010R0JREL would you like to use for your alert(s)?
  • Please alert me when CRCW010010R0JREL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW010010R0JREL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW010010R0JREL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW010010R0JREL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW010010R0JREL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW010010R0JREL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: