Part Details for CRCW0201169KFNEE by Vishay Intertechnologies
Overview of CRCW0201169KFNEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0201169KFNEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0201169KFNEE
|
Avnet Americas | CRCW0201 200 169K 1% EF4 E3 - Tape and Reel (Alt: CRCW0201169KFNEE) Min Qty: 50000 Package Multiple: 50000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 26 Weeks | 0 |
|
$0.0045 | Buy Now |
Part Details for CRCW0201169KFNEE
CRCW0201169KFNEE CAD Models
CRCW0201169KFNEE Part Data Attributes
|
CRCW0201169KFNEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0201169KFNEE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169000ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for CRCW0201169KFNEE
This table gives cross-reference parts and alternative options found for CRCW0201169KFNEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0201169KFNEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0201169KFNED | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 169000ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CRCW0201169KFNEE vs CRCW0201169KFNED |