-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040210K0JNED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8682
|
Newark | Res, Thick Film, 10K, 5%, 0.063W, 0402, Reel, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040210K0JNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 830000 |
|
$0.0080 | Buy Now |
DISTI #
59M6696
|
Newark | Res, Thick Film, 10K, 5%, 0.063W, 0402, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040210K0JNED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1390 |
|
$0.0050 | Buy Now |
DISTI #
CRCW040210K0JNED
|
Avnet Americas | D10/CRCW0402 200 10K 5% ET7 e3 - Tape and Reel (Alt: CRCW040210K0JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 1520000 |
|
$0.0015 / $0.0019 | Buy Now |
DISTI #
19K8682
|
Avnet Americas | D10/CRCW0402 200 10K 5% ET7 e3 - Tape and Reel (Alt: 19K8682) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel | 830000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
59M6696
|
Avnet Americas | D10/CRCW0402 200 10K 5% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 59M6696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1390 Partner Stock |
|
$0.0070 / $0.1000 | Buy Now |
|
Bristol Electronics | 381452 |
|
RFQ | ||
|
Bristol Electronics | 70000 |
|
RFQ | ||
|
Future Electronics | CRCW Series 0402 0.063 W 10 kOhm �5 % �200 ppm/K SMT Thick Film Chip Resistor Min Qty: 1 Package Multiple: 1 |
946 null |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
CRCW040210K0JNED
|
TME | Resistor: thick film, SMD, 0402, 10kΩ, 0.063W, ±5%, -55÷155°C Min Qty: 100 | 18700 |
|
$0.0024 / $0.0080 | Buy Now |
DISTI #
SMC-CRCW040210K0JNED
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1/16Watt 10Kohms 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210K0JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210K0JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
The power rating of the CRCW040210K0JNED resistor is 0.125 W.
Yes, the CRCW040210K0JNED resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW040210K0JNED resistor is -55°C to 155°C.
Yes, the CRCW040210K0JNED resistor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The tolerance of the CRCW040210K0JNED resistor is ±5%.