-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0382
|
Newark | Res, Thick Film, 10M, 1%, 0.063W, 0402, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: No |Vishay CRCW040210M0FKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
CRCW040210M0FKTD
|
Avnet Americas | CRCW0402 10M 1% 100 RT7 - Tape and Reel (Alt: CRCW040210M0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now |
DISTI #
71-CRCW04021005FT
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 10Mohms 1% RoHS: Not Compliant | 22866 |
|
$0.0130 / $0.1900 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 10 MOhm ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0127 / $0.0134 | Buy Now |
|
Bristol Electronics | 9585 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 10000000OHM, 50V, 1%, 100PPM, SURFACE MOUNT, 0402 | 7668 |
|
$0.2850 / $0.9500 | Buy Now |
DISTI #
CRCW040210M0FKTD
|
TTI | Thick Film Resistors - SMD 1/16watt 10Mohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0129 / $0.0149 | Buy Now |
DISTI #
CRCW040210M0FKTD
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW040210M0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601281339
|
Chip1Stop | Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Not Compliant pbFree: No | 10000 |
|
$0.0296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210M0FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210M0FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040210M0FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040210M0FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1005FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW040210M0FKTD vs CR0402-16W-1005FPT |
HP02WAF1005TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040210M0FKTD vs HP02WAF1005TEE |
CDF-K040210M1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CRCW040210M0FKTD vs CDF-K040210M1%100PPM/KNP20 |
CDF-S040210M1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CRCW040210M0FKTD vs CDF-S040210M1%100PPM/KNP20 |
CDF040210M1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | CRCW040210M0FKTD vs CDF040210M1%100PPM/KNP |
RM04F1005CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CRCW040210M0FKTD vs RM04F1005CT |
ES02WGF1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040210M0FKTD vs ES02WGF1005T5E |
HQ02WGF1005TEE | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040210M0FKTD vs HQ02WGF1005TEE |
WR04W1005FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW040210M0FKTD vs WR04W1005FDL |
CDF-N040210M1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CRCW040210M0FKTD vs CDF-N040210M1%100PPM/KNS |