Part Details for CRCW040211R5FKED. by Vishay Intertechnologies
Overview of CRCW040211R5FKED. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040211R5FKED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3858
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 11.5 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040211R5FKED. RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10260 |
|
$0.0310 / $0.0890 | Buy Now |