-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6581
|
Newark | Res, Thick Film, 1K65, 1%, 0.063W, 0402, Resistance:1.65Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04021K65FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34851 |
|
$0.0030 | Buy Now |
DISTI #
24W1873
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1.65 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04021K65FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
52K6582
|
Newark | Res, Thick Film, 1K65, 1%, 0.063W, 0402, Reel, Resistance:1.65Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04021K65FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
52K6581
|
Avnet Americas | D10/CRCW0402 100 1K65 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K6581) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 34851 Partner Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
CRCW04021K65FKED
|
Avnet Americas | D10/CRCW0402 100 1K65 1% ET7 e3 - Tape and Reel (Alt: CRCW04021K65FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
71-CRCW0402-1.65K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.65Kohms 1% RoHS: Compliant | 41765 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 1.65 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0031 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 19730 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100PPM, 1650OHM, SURFACE MOUNT, 0402 | 7800 |
|
$0.2145 / $0.9750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100PPM, 1650OHM, SURFACE MOUNT, 0402 | 7004 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021K65FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K65FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021K65FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K65FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-1651-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | CRCW04021K65FKED vs MC0402P-1651-FB |
RK73H1ERTTPS1651F | RES,SMT,THICK FILM,1.65K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CRCW04021K65FKED vs RK73H1ERTTPS1651F |
CQ02WGF1651TCE | Fixed Resistor, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021K65FKED vs CQ02WGF1651TCE |
SR0402FR-131K65L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021K65FKED vs SR0402FR-131K65L |
RK73H1EGTPB1651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021K65FKED vs RK73H1EGTPB1651F |
NRCA04F1651TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CRCW04021K65FKED vs NRCA04F1651TRQYF |
RMC10K1651FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021K65FKED vs RMC10K1651FB |
0402WGF1651B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021K65FKED vs 0402WGF1651B1 |
CR-02FLB--1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021K65FKED vs CR-02FLB--1K65 |
AR0402FR-071K65L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW04021K65FKED vs AR0402FR-071K65L |