-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040220K0FKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5287
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 20 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040220K0FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 753556 |
|
$0.0040 | Buy Now |
DISTI #
CRCW040220K0FKED
|
Avnet Americas | D10/CRCW0402 100 20K 1% ET7 e3 - Tape and Reel (Alt: CRCW040220K0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 4060000 |
|
$0.0013 | Buy Now |
DISTI #
61M5287
|
Avnet Americas | D10/CRCW0402 100 20K 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 61M5287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 149211 Partner Stock |
|
$0.0100 / $0.1000 | Buy Now |
|
Bristol Electronics | 115213 |
|
RFQ | ||
|
Bristol Electronics | 60000 |
|
RFQ | ||
DISTI #
CRCW040220K0FKED
|
TME | Resistor: thick film, SMD, 0402, 20kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 10000 |
|
$0.0086 | Buy Now |
DISTI #
CRCW040220K0FKED
|
IBS Electronics | Res Thick Film 0402 20K Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R Min Qty: 10000 Package Multiple: 1 | 10000 |
|
$0.0065 | Buy Now |
DISTI #
SMC-CRCW040220K0FKED
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 57732 |
|
RFQ | |
DISTI #
SMC-CRCW040220K0FKED
|
Sensible Micro Corporation | Crcw Series 0402 0.063W 20 Kohm ±1 % ±100 Ppm/K Smt Thick Film Chip Resistor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1450 Container: Tape & Reel | 10000 |
|
$0.0024 / $0.0026 | RFQ |
DISTI #
SMC-CRCW040220K0FKED
|
Sensible Micro Corporation | Crcw Series 0402 0.063W 20 Kohm ±1 % ±100 Ppm/K Smt Thick Film Chip Resistor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1932 Container: Tape & Reel | 10000 |
|
$0.0024 / $0.0026 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040220K0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040220K0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040220K0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040220K0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRG0402F20K | TE Connectivity | $0.0070 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040220K0FKED vs CRG0402F20K |
CRCW040220K0FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW040220K0FKED vs CRCW040220K0FKEE |
RMCS0402FT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040220K0FKED vs RMCS0402FT20K0 |
CRCW040220K0FKTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | CRCW040220K0FKED vs CRCW040220K0FKTE |
NRC-AS04F2002TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | CRCW040220K0FKED vs NRC-AS04F2002TRF |
RC0402FR-1320KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040220K0FKED vs RC0402FR-1320KL |
RCA040220K0FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040220K0FKED vs RCA040220K0FKED |
RC0402FR-0720KL | YAGEO Corporation | $0.0056 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040220K0FKED vs RC0402FR-0720KL |
RC0402FR-0720KP | YAGEO Corporation | $0.0039 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | CRCW040220K0FKED vs RC0402FR-0720KP |
RC1005F203CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040220K0FKED vs RC1005F203CS |