Part Details for CRCW04025R10JNEDIF by Vishay Intertechnologies
Overview of CRCW04025R10JNEDIF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04025R10JNEDIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04025R10JNEDIF
|
Avnet Americas | D10/CRCW0402-IF 200 5R1 5% ET7 e3 - Tape and Reel (Alt: CRCW04025R10JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0388 | Buy Now |
Part Details for CRCW04025R10JNEDIF
CRCW04025R10JNEDIF CAD Models
CRCW04025R10JNEDIF Part Data Attributes
|
CRCW04025R10JNEDIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025R10JNEDIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04025R10JNEDIF
This table gives cross-reference parts and alternative options found for CRCW04025R10JNEDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025R10JNEDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402JG5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW04025R10JNEDIF vs RMCS0402JG5R10 |
0402WGJ051JC4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025R10JNEDIF vs 0402WGJ051JC4E |
AS02JTFX5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04025R10JNEDIF vs AS02JTFX5R10 |
0402WGJ051JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025R10JNEDIF vs 0402WGJ051JTA |
AF0402JR-075R1L | Fixed Resistor, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04025R10JNEDIF vs AF0402JR-075R1L |
0402WGJ051JTDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025R10JNEDIF vs 0402WGJ051JTDE |
SG73P1ELTP5R1J | RES,SMT,THICK FILM,5.1 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW04025R10JNEDIF vs SG73P1ELTP5R1J |
RK73B1ERTTPS5R1J | RES,SMT,THICK FILM,5.1 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW04025R10JNEDIF vs RK73B1ERTTPS5R1J |
MC0402L6J5R10SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | CRCW04025R10JNEDIF vs MC0402L6J5R10SE |
0402WGJ051JB2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025R10JNEDIF vs 0402WGJ051JB2 |