There are no models available for this part yet.
Overview of CRCW060315K0JNEAIF by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW060315K0JNEAIF by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70617473
|
RS | Resistor, Thick Film, 15 Kilohms, 0.1 W, 5%, SMT, 0603, TCR 73 ppm/DegC | Vishay Dale CRCW060315K0JNEAIF RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 | RFQ |