There are no models available for this part yet.
Overview of CRCW0603383RFKTA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW0603383RFKTA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-CRCW0603383RFKTACT-ND
|
DigiKey | RES SMD 383 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10015 In Stock |
|
$0.0142 / $0.1500 | Buy Now | |
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 383 ohm, SURFACE MOUNT, 0603 | 57586 |
|
$0.0097 / $0.0648 | Buy Now |
CAD Models for CRCW0603383RFKTA by Vishay Dale
Part Data Attributes for CRCW0603383RFKTA by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Related Parts for CRCW0603383RFKTA
-
CRCW040275R0FKTDFixed Resistors
-
LD025C102KAB2AFixed Capacitors
-
FTSH-110-01-L-DV-KHeaders and Edge Type Connectors
-
IHLP4040DZRZ330M1LFixed Inductors
-
ADA4084-2ARZOperational Amplifiers
-
74LVC1T45DW-7Bus Driver/Transceivers
-
M55342K12B8E25RWBMetal Glaze/Thick Film Resistors
-
REF02CSZVoltage References
-
AM79C874VINetwork Interfaces