-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8972
|
Newark | D11/Crcw0603 200 3R4 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06033R40FNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
51P0265
|
Newark | Resistor, Thick Film, 3.4 Ohm, 100Mw, 1%, Resistance:3.4Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Vishay CRCW06033R40FNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 | Buy Now |
DISTI #
CRCW06033R40FNEA
|
Avnet Americas | D11/CRCW0603 200 3R4 1% ET1 e3 - Tape and Reel (Alt: CRCW06033R40FNEA) Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
71-CRCW06033R40FNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 3.4ohms 1% 200ppm AEC-Q200 RoHS: Compliant | 19938 |
|
$0.0080 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06033R40FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033R40FNEA
Vishay Intertechnologies
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 75V | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06033R40FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033R40FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033R40FNEA vs RK73H1JLTDD3R40F |
D1106030A3408FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.4ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06033R40FNEA vs D1106030A3408FBN |
RC0603FR-133R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033R40FNEA vs RC0603FR-133R4L |
RMCF0603FB3R40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06033R40FNEA vs RMCF0603FB3R40 |
RM06F3R40CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW06033R40FNEA vs RM06F3R40CT |
CR-03FLF---3R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06033R40FNEA vs CR-03FLF---3R4 |
RMCF0603FG3R40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06033R40FNEA vs RMCF0603FG3R40 |
CR0603-10W-3R40FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06033R40FNEA vs CR0603-10W-3R40FPT-13 |
RK73H1JTBK3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033R40FNEA vs RK73H1JTBK3R40F |
RK73H1JTTDD3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033R40FNEA vs RK73H1JTTDD3R40F |