Part Details for CRCW060347M0JPEAHR by Vishay Intertechnologies
Overview of CRCW060347M0JPEAHR by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060347M0JPEAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3040
|
Newark | Res, 47M, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay CRCW060347M0JPEAHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
27T6249
|
Newark | D11/Crcw0603-Hr 500 47M 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060347M0JPEAHR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW060347M0JPEAHR
|
Avnet Americas | D11/CRCW0603-HR 500 47M 5% ET1 e3 - Tape and Reel (Alt: CRCW060347M0JPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |
DISTI #
71-CRCW060347M0JPEAR
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 47Mohms 5% 500ppm RoHS: Compliant | 26640 |
|
$0.0410 / $0.2400 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 47 MOhm ±5 % ±500 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0402 / $0.0429 | Buy Now |
|
Bristol Electronics | 4892 |
|
RFQ | ||
|
Quest Components | 3360 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
CRCW060347M0JPEAHR
|
TTI | Thick Film Resistors - SMD 1/10watt 47Mohms 5% 500ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
CRCW060347M0JPEAHR
|
Avnet Abacus | SMD Chip Resistor, 47 MOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060347M0JPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609872614
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 27 |
|
$0.1060 | Buy Now |
Part Details for CRCW060347M0JPEAHR
CRCW060347M0JPEAHR CAD Models
CRCW060347M0JPEAHR Part Data Attributes
|
CRCW060347M0JPEAHR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060347M0JPEAHR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000000ohm, 75V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060347M0JPEAHR
This table gives cross-reference parts and alternative options found for CRCW060347M0JPEAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060347M0JPEAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603476J500RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000000ohm, 75V, 5% +/-Tol, -500,500ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060347M0JPEAHR vs CRCW0603476J500RT5 |
CRCW0603-HR50047M5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000000ohm, 75V, 5% +/-Tol, -500,500ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060347M0JPEAHR vs CRCW0603-HR50047M5%RT6 |
CRCW060347M0JPELHR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000000ohm, 75V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060347M0JPEAHR vs CRCW060347M0JPELHR |