There are no models available for this part yet.
Overview of CRCW060347R0FKECHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW060347R0FKECHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ5304
|
Newark | Crcw0603-Hp 100 47R 1% Et6 E3 |Vishay CRCW060347R0FKECHP RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now | |
DISTI #
CRCW060347R0FKECHP
|
Avnet Americas | CRCW0603-HP 100 47R 1% ET6 E3 - Tape and Reel (Alt: CRCW060347R0FKECHP) Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 | Buy Now | |
DISTI #
71-CRCW060347R0FKECH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW0603-HP 100 47R 1% ET6 E3 | 0 |
|
$0.0140 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.0137 | Buy Now |
CAD Models for CRCW060347R0FKECHP by Vishay Intertechnologies
Part Data Attributes for CRCW060347R0FKECHP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060347R0FKECHP
This table gives cross-reference parts and alternative options found for CRCW060347R0FKECHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060347R0FKECHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-47R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060347R0FKECHP vs CHP0603-FX-47R0ELF |
RMCP0603FG47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060347R0FKECHP vs RMCP0603FG47R0 |
CHP0603AFX-47R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060347R0FKECHP vs CHP0603AFX-47R0ELF |
CRCW060347R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060347R0FKECHP vs CRCW060347R0FKEAHP |
RMCP0603FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060347R0FKECHP vs RMCP0603FT47R0 |
CR0603T100V47R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060347R0FKECHP vs CR0603T100V47R+/-1% |
RMCS0603FT47R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060347R0FKECHP vs RMCS0603FT47R0-HP |
RCS060347R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0FKECHP vs RCS060347R0FKEA |
RCS060347R0FKEL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0FKECHP vs RCS060347R0FKEL |
RCA060347R0FKELHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0FKECHP vs RCA060347R0FKELHP |