CRCW06035112FRT1
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 51100ohm, SURFACE MOUNT, 0603, CHIP

Overview of CRCW06035112FRT1 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for CRCW06035112FRT1 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW06035112FRT1 by Vishay Dale

CRCW06035112FRT1
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Manufacturer Series
CRCW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
51100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW06035112FRT1
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 51100ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for CRCW06035112FRT1

This table gives cross-reference parts and alternative options found for CRCW06035112FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035112FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06Y5112FBS Fixed Resistor, 0.1W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06035112FRT1 vs WF06Y5112FBS
WF06Y5111FTK Fixed Resistor, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06035112FRT1 vs WF06Y5111FTK
WCR0603-5.11KFI RESISTOR, 0.1W, 1%, 100ppm, 5110ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components CRCW06035112FRT1 vs WCR0603-5.11KFI
WF06Y5111FBK Fixed Resistor, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06035112FRT1 vs WF06Y5111FBK
WF06Y5112FTG Fixed Resistor, 0.1W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06035112FRT1 vs WF06Y5112FTG
WF06Y5111FBG Fixed Resistor, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06035112FRT1 vs WF06Y5111FBG
WF06Y5111FTS Fixed Resistor, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06035112FRT1 vs WF06Y5111FTS
NMCR06035.11K1%G RESISTOR, 0.1W, 1%, 100ppm, 5110ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW06035112FRT1 vs NMCR06035.11K1%G
WCR0603-51.1KFI RESISTOR, 0.1W, 1%, 100ppm, 51100ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components CRCW06035112FRT1 vs WCR0603-51.1KFI
WF06Y5112FTS Fixed Resistor, 0.1W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06035112FRT1 vs WF06Y5112FTS

Related Parts for CRCW06035112FRT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06035112FRT1 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06035112FRT1 by Vishay Dale

Select Manufacturer
Which Manufacturer of CRCW06035112FRT1 would you like to use for your alert(s)?
  • Please alert me when CRCW06035112FRT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06035112FRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06035112FRT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06035112FRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06035112FRT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06035112FRT1 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: