-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0317
|
Newark | Res, Thick Film, 6M98, 1%, 0.1W, 0603, Resistance:6.98Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06036M98FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.0010 | Buy Now |
DISTI #
47P3616
|
Newark | Res, Thick Film, 6M98, 1%, 0.1W, 0603, Reel, Resistance:6.98Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06036M98FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
51P0317
|
Avnet Americas | D11/CRCW0603 100 6M98 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 51P0317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 14 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
CRCW06036M98FKEA
|
Avnet Americas | D11/CRCW0603 100 6M98 1% ET1 e3 - Tape and Reel (Alt: CRCW06036M98FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 | Buy Now |
DISTI #
71-CRCW06036M98FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 6.98Mohms 0.01 RoHS: Compliant | 65011 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06036M98FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06036M98FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06036M98FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06036M98FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT036984FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06036M98FKEA vs RTT036984FP3 |
CRCW06036M98FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06036M98FKEA vs CRCW06036M98FKEBC |
CDP06036M981%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06036M98FKEA vs CDP06036M981%100PPM/KNP10 |
232270476985L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06036M98FKEA vs 232270476985L |
CDP06036M981%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06036M98FKEA vs CDP06036M981%100PPM/KNP5 |
0603WAF6984T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06036M98FKEA vs 0603WAF6984T5E |
RGC0603FTD6M98 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06036M98FKEA vs RGC0603FTD6M98 |
ADF06036M981%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06036M98FKEA vs ADF06036M981%100PPM/KKP |
CDF06036M981%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06036M98FKEA vs CDF06036M981%100PPM/KNP20 |
CDP06036M981%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06036M98FKEA vs CDP06036M981%100PPM/KNS |