CRCW06037R87FNEA
Description: Fixed Resistor

Overview of CRCW06037R87FNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW06037R87FNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62M3329
Newark Resistor, metal Glaze,7.87Ohms,75Wv,1+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Vishay CRCW06037R87FNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0120
$0.0120 Buy Now
DISTI # 56P3936
Newark Resistor, Thick Film, 7.87 Ohm, 100Mw, 1%, Resistance:7.87Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06037R87FNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0210
$0.0210 Buy Now
DISTI # CRCW06037R87FNEA
Avnet Americas D11/CRCW0603 200 7R87 1% ET1 e3 - Tape and Reel (Alt: CRCW06037R87FNEA) Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0047
$0.0047 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 20,000 $0.0050
$0.0050 Buy Now
DISTI # CRCW06037R87FNEA
Avnet Abacus Res Thick Film 0603 7.87 Ohm 1% 1/10W �200ppm/�C Molded SMD SMD Paper T/R (Alt: CRCW06037R87FNEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW06037R87FNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW06037R87FNEA by Vishay Intertechnologies

CRCW06037R87FNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE: 75V
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7.87 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06037R87FNEA
    Vishay Intertechnologies
    Fixed Resistor
    VS

Alternate Parts for CRCW06037R87FNEA

This table gives cross-reference parts and alternative options found for CRCW06037R87FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06037R87FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC16-7R87FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CRCW06037R87FNEA vs RMC16-7R87FTP
RTT037R87FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec CRCW06037R87FNEA vs RTT037R87FTP
CR-03FLA--7R87 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW06037R87FNEA vs CR-03FLA--7R87
AF0603FR-077R87L Fixed Resistor, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06037R87FNEA vs AF0603FR-077R87L
CR0603-10W-7R87FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CRCW06037R87FNEA vs CR0603-10W-7R87FT
RC0603FR-107R87L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06037R87FNEA vs RC0603FR-107R87L
CR0603TT200X7.87R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Precision Resistive Products Inc CRCW06037R87FNEA vs CR0603TT200X7.87R+-1%
RK73H1JTTP7R87F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW06037R87FNEA vs RK73H1JTTP7R87F
0603WAF787KT5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW06037R87FNEA vs 0603WAF787KT5E
RK73H1JGTD7R87F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW06037R87FNEA vs RK73H1JGTD7R87F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06037R87FNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06037R87FNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06037R87FNEA would you like to use for your alert(s)?
  • Please alert me when CRCW06037R87FNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06037R87FNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06037R87FNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06037R87FNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06037R87FNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06037R87FNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: