Part Details for CRCW080510R0FKEA by Vishay Dale
Results Overview of CRCW080510R0FKEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080510R0FKEA Information
CRCW080510R0FKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080510R0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70201196
|
RS | Thick Film 10 Ohm Resistor, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW080510R0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42084 |
|
$0.0090 | Buy Now |
DISTI #
70203716
|
RS | Resistor, Thick Film, 10 Ohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW080510R0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 15068 |
|
$0.0090 | Buy Now |