Part Details for CRCW080530K1DHTAP by Vishay Intertechnologies
Overview of CRCW080530K1DHTAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080530K1DHTAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080530K1DHTAP
|
Avnet Americas | CRCW0805-P 30.1K 0.5% 50 RT1 - Tape and Reel (Alt: CRCW080530K1DHTAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
Part Details for CRCW080530K1DHTAP
CRCW080530K1DHTAP CAD Models
CRCW080530K1DHTAP Part Data Attributes
|
CRCW080530K1DHTAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080530K1DHTAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080530K1DHTAP
This table gives cross-reference parts and alternative options found for CRCW080530K1DHTAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080530K1DHTAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DEA--30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080530K1DHTAP vs CR-05DEA--30K1 |
RK73G2ATBK3012D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080530K1DHTAP vs RK73G2ATBK3012D |
RK73G2ALTDB3012D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080530K1DHTAP vs RK73G2ALTDB3012D |
CRCW080530K1DHECP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080530K1DHTAP vs CRCW080530K1DHECP |
CDF080530K10.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080530K1DHTAP vs CDF080530K10.5%50PPM/KNP20 |
CRCW0805-P5030120.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CRCW080530K1DHTAP vs CRCW0805-P5030120.5%RT5 |
RK73G2ALBK3012D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080530K1DHTAP vs RK73G2ALBK3012D |
RE0805DRE0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080530K1DHTAP vs RE0805DRE0730K1L |
CDF080530K10.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080530K1DHTAP vs CDF080530K10.5%50PPM/KKP5 |
ADF080530K10.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080530K1DHTAP vs ADF080530K10.5%50PPM/KKP10 |