Part Details for CRCW1206-17R8FRT1 by Vishay Intertechnologies
Overview of CRCW1206-17R8FRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206-17R8FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2905 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 17.8 Ohm, 200V, 1±%, 1206 Case Size | 2324 |
|
$0.0252 / $0.1260 | Buy Now |