Part Details for CRCW1206178RFKTA by Vishay Intertechnologies
Overview of CRCW1206178RFKTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206178RFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW1206178RFKTA
|
Avnet Americas | CRCW1206 178 1% 100 RT1 - Tape and Reel (Alt: CRCW1206178RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now |
DISTI #
71-CRCW1206-178
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 178ohms 1% RoHS: Not Compliant | 4032 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 178 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0277 / $0.0295 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 178 ohm, SURFACE MOUNT, 1206 | 2434 |
|
$0.0266 / $0.0592 | Buy Now |
Part Details for CRCW1206178RFKTA
CRCW1206178RFKTA CAD Models
CRCW1206178RFKTA Part Data Attributes
|
CRCW1206178RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206178RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206178RFKTA
This table gives cross-reference parts and alternative options found for CRCW1206178RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206178RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206T100V178R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW1206178RFKTA vs CR1206T100V178R+-1% |
CR1206-4W-1780FPT | Fixed Resistor, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | CRCW1206178RFKTA vs CR1206-4W-1780FPT |
ERJP08E1780V | RES,SMT,THICK FILM,178 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | CRCW1206178RFKTA vs ERJP08E1780V |
RC1206FR-13178R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW1206178RFKTA vs RC1206FR-13178R |
CR1206-4W-1780FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CRCW1206178RFKTA vs CR1206-4W-1780FT-13 |
ERJU08F1780V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW1206178RFKTA vs ERJU08F1780V |
CR32-1780-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRCW1206178RFKTA vs CR32-1780-FL |
1206S4F1780CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206178RFKTA vs 1206S4F1780CD |
RMC32K1780FB | Fixed Resistor, | Kamaya Inc | CRCW1206178RFKTA vs RMC32K1780FB |
RK73H2BLTDB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206178RFKTA vs RK73H2BLTDB1780F |