-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 1206 4.7K Ohm 5% 1/4W ±200ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW12064K70JNTACT-ND
|
DigiKey | RES SMD 4.7K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4693 In Stock |
|
$0.0158 / $0.1700 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 12264 |
|
$0.0141 / $0.0752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy