Part Details for CRD16RL1AB by C&K
Overview of CRD16RL1AB by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CRD16RL1AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0264
|
Newark | Coded Rotary Sw 16Pos R Angle Pc Trh 10Mm Dip |C&k Components CRD16RL1AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$7.8100 | Buy Now |
DISTI #
2266-CRD16RL1AB-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.4VA 20V Min Qty: 10 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$6.9400 / $7.2100 | Buy Now |
DISTI #
CRD16RL1AB-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.4VA 20V Min Qty: 10 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1116 | Buy Now |
DISTI #
611-CRD16RL1AB
|
Mouser Electronics | Coded Rotary Switches 16POS R ANGLE,PC TRH 10mm DIP ROTARY SW RoHS: Compliant | 0 |
|
$5.6900 / $5.9000 | Order Now |
DISTI #
C&K Components CRD16RL1AB
|
PEI Genesis | Rotary Coded Switch, 16 Pos | 85 |
|
Buy Now | |
DISTI #
000000000003026452
|
Sager | Coded Rotary Switches 16POS R ANGLE,PC TRH 10mm DIP ROTARY SW | 0 |
|
Buy Now |
Part Details for CRD16RL1AB
CRD16RL1AB CAD Models
CRD16RL1AB Part Data Attributes
|
CRD16RL1AB
C&K
Buy Now
Datasheet
|
Compare Parts:
CRD16RL1AB
C&K
ROTARY SWITCH,RIGHT ANGLE,HEX,16,PC TAIL TERMINAL,ROTARY SCREW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | BLACK | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 10.5156 mm | |
Body Color | BLACK | |
Body Height | 11.9888 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |