Part Details for CRD16RM0AB9G by C&K
Overview of CRD16RM0AB9G by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRD16RM0AB9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 10MM DIP CODED ROTARY SWITCH Rotary Coded Switch, 16 Positions, SP16T, Binary Coded, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-right Angle RoHS: Compliant | Europe - 1935 |
|
RFQ |