Part Details for CRDC320T32W by Eaton Cutler-Hammer
Overview of CRDC320T32W by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRDC320T32W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K8882
|
Newark | 3P 2000A Crdc Adj Cb 600Vac 65Ka 100% |Eaton Cutler Hammer CRDC320T32W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86,468.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83,958.8100 / $86,535.4000 | Buy Now |