Part Details for CRE10ROTM0C by Littelfuse Inc
Overview of CRE10ROTM0C by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRE10ROTM0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
300 Partner Stock |
|
$2.8800 / $3.7900 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
300 Partner Stock |
|
$2.8800 / $3.7900 | Buy Now |