Part Details for CRE16COTP1SR by C&K
Overview of CRE16COTP1SR by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRE16COTP1SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7738
|
Newark | Dip/Rotary Dip |C&k Components CRE16COTP1SR RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.9100 | Buy Now |
DISTI #
108-CRE16COTP1SRTR-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.15A 42V Min Qty: 1200 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9532 / $2.0560 | Buy Now |
DISTI #
611-CRE16COTP1SR
|
Mouser Electronics | Coded Rotary Switches 10 mm DIP Coded Rotary Switches RoHS: Compliant | 0 |
|
$2.1100 / $2.4300 | Order Now |
DISTI #
000000000006041016
|
Sager | Coded Rotary Switches 10 mm DIP Coded Rotary Switches | 0 |
|
Buy Now |
Part Details for CRE16COTP1SR
CRE16COTP1SR CAD Models
CRE16COTP1SR Part Data Attributes
|
CRE16COTP1SR
C&K
Buy Now
Datasheet
|
Compare Parts:
CRE16COTP1SR
C&K
Rotary Coded Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD NICKEL |