-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, -75,75ppm/Cel, 2513
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRE2512-FZ-R001E-2 by Bourns Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0301
|
Newark | Current Sense Res, 0R001, 1%, 2 W, 2512, Resistance:0.001Ohm, Product Range:Cre Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Bourns CRE2512-FZ-R001E-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 36000 |
|
$0.2330 / $0.2590 | Buy Now |
DISTI #
75X1525
|
Newark | Current Sense Res, 0R001, 1%, 2 W, 2512, Resistance:0.001Ohm, Product Range:Cre Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRE2512-FZ-R001E-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7852 |
|
$0.2230 | Buy Now |
DISTI #
CRE2512-FZ-R001E-2
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ? 1%, 2 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRE2512-FZ-R001E-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 32000 |
|
$0.1340 / $0.2720 | Buy Now |
DISTI #
75X1525
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ? 1%, 2 W, 2512 [6432 Metric], Metal Alloy - Product that comes on tape, but is not reeled (Alt: 75X1525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 7852 Partner Stock |
|
$0.3050 / $0.7490 | Buy Now |
DISTI #
70418745
|
RS | Resistor, Metal Strip, Res 0.001 Ohms, Pwr-Trg 2 W, Tol 1%, SMD | Bourns CRE2512-FZ-R001E-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 | RFQ |
DISTI #
CRE2512-FZ-R001E-2
|
Avnet Abacus | SMD Current Sense Resistor 1 Milliohm 1 2 W 2512 6432 Metric Metal Alloy - Tape and Reel (Alt: CRE2512-FZ-R001E-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRE2512-FZ-R001E-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRE2512-FZ-R001E-2
Bourns Inc
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, -75,75ppm/Cel, 2513
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for CRE2512-FZ-R001E-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRE2512-FZ-R001E-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCLP25EFR001TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CRE2512-FZ-R001E-2 vs NCLP25EFR001TRF |