Part Details for CRFS-2202W by NIDEC Components
Overview of CRFS-2202W by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRFS-2202W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1748
|
Newark | Slide Switch, Dpdt, 0.1A, 12Vdc, Tht Rohs Compliant: Yes |Nidec Components CRFS-2202W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.1600 / $4.4600 | Buy Now |
DISTI #
563-1025-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
265 In Stock |
|
$2.1498 / $4.0000 | Buy Now |