-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0201-N-1151FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 0201, 1/20W, 1.15K, �1% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0201-N-1151FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG0201-N-1151FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRG0201-N-1151FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201-N-1151FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS02F1151TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | CRG0201-N-1151FT vs NRC-AS02F1151TRQYF |
MC0201L6F1151SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | CRG0201-N-1151FT vs MC0201L6F1151SE |
TSR20GF1151V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CRG0201-N-1151FT vs TSR20GF1151V |
CR05-1151-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CRG0201-N-1151FT vs CR05-1151-FN |
232280661152L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG0201-N-1151FT vs 232280661152L |
RM02FLN1151 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | CRG0201-N-1151FT vs RM02FLN1151 |
NRCL02F1151TRF | Res,SMT,Thick Film,1.15K Ohms,25WV,1% +/-Tol,-200,200ppm TC,0201 Case | NIC Components Corp | CRG0201-N-1151FT vs NRCL02F1151TRF |
CR06TR1151F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | CRG0201-N-1151FT vs CR06TR1151F |
RC0201FR-071K15L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CRG0201-N-1151FT vs RC0201FR-071K15L |
232280681152L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG0201-N-1151FT vs 232280681152L |