CRG0805F51K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRG0805F51K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG0805F51K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20R2001
Newark Res, 51K, 0.1%, 0.125W, 0805, Thick Film, Resistance:51Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Neohm Te Connectivity CRG0805F51K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0060
  • 40,000 $0.0050
  • 60,000 $0.0050
  • 100,000 $0.0050
$0.0050 / $0.0060 Buy Now
DISTI # 46AK9362
Newark Res, 51K, 0.1%, 0.125W, 0805, Thick Film, Resistance:51Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Neohm Te Connectivity CRG0805F51K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.0080
  • 200,000 $0.0070
  • 400,000 $0.0070
$0.0070 / $0.0080 Buy Now
DISTI # 45AJ2692
Newark Crg0805 1% 51K |Neohm Te Connectivity CRG0805F51K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0070
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # 74AJ8221
Newark Res, 51K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F51K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0210
  • 25 $0.0180
  • 50 $0.0160
  • 100 $0.0140
$0.0140 / $0.0210 Buy Now
DISTI # A126373CT-ND
DigiKey RES SMD 51K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 50964
In Stock
  • 1 $0.1000
  • 10 $0.0350
  • 50 $0.0220
  • 100 $0.0185
  • 500 $0.0128
  • 1,000 $0.0111
  • 5,000 $0.0078
  • 10,000 $0.0070
  • 15,000 $0.0066
  • 25,000 $0.0062
  • 35,000 $0.0059
  • 50,000 $0.0056
  • 125,000 $0.0051
  • 250,000 $0.0048
  • 500,000 $0.0045
$0.0045 / $0.1000 Buy Now
DISTI # 1623244-1
Avnet Americas Res Thick Film 0805 51K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623244-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0040
$0.0040 Buy Now
DISTI # 279-CRG0805F51K
Mouser Electronics Thick Film Resistors - SMD 51 Ohms 1% 100ppm .125 Watt 0805 RoHS: Compliant 0
  • 5,000 $0.0050
  • 10,000 $0.0040
$0.0040 / $0.0050 Order Now
Onlinecomponents.com Thick Film Resistor - SMD 0805 - 51 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 80000 Partner Stock
  • 5,000 $0.0058
  • 25,000 $0.0049
  • 50,000 $0.0046
  • 100,000 $0.0044
  • 150,000 $0.0043
  • 250,000 $0.0041
  • 500,000 $0.0037
$0.0037 / $0.0058 Buy Now
DISTI # 1623244-1
Avnet Abacus Res General Purpose Thick Film 0805 51k Ohm 1% 1/8W �100ppm/�C Molded Paper T/R (Alt: 1623244-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757104540188
Chip1Stop Res Thick Film 0805 51K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant 80000
  • 15,000 $0.0056
  • 20,000 $0.0056
$0.0056 / $0.0056 Buy Now
Master Electronics Thick Film Resistor - SMD 0805 - 51 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 80000 Partner Stock
  • 5,000 $0.0058
  • 25,000 $0.0049
  • 50,000 $0.0046
  • 100,000 $0.0044
  • 150,000 $0.0043
  • 250,000 $0.0041
  • 500,000 $0.0037
$0.0037 / $0.0058 Buy Now

CAD Models for CRG0805F51K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0805F51K by TE Connectivity

CRG0805F51K
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
51000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRG0805F51K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for CRG0805F51K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0805F51K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0805F51K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0805F51K would you like to use for your alert(s)?
  • Please alert me when CRG0805F51K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0805F51K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0805F51K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0805F51K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0805F51K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0805F51K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: